
Cylindrical lead-acid battery with 2V output voltage and 2.5Ah capacity. Features a 35.5mm body diameter, 61.2mm height, and 178g weight. Operates across a wide temperature range from -65°C to 80°C.
Sign in to ask questions about the Enersys 0810-0004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Enersys 0810-0004 technical specifications.
| Body Diameter | 35.5mm |
| Capacity | 2.5ah |
| Package/Case | 0810 |
| Chemistry/Technology | Lead Acid |
| Diameter | 1.35inch |
| Height | 61.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -65°C |
| Output Voltage | 2V |
| Outside Diameter | 34.3mm |
| Reach SVHC Compliant | Unknown |
| Series | Cyclon® |
| Shape | Cylindrical |
| Voltage Rating | 2V |
| Weight | 178g |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys 0810-0004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
