
Secondary Battery, Lead Calcium Alloy, 12V, 2.3Ah, 250mA,
Enersys NP2.3-12 technical specifications.
| Height | 2inch |
| Length | 7inch |
| Mount | Solder |
| DC Rated Voltage | 12V |
| Weight | 2.114lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys NP2.3-12 to view detailed technical specifications.
No datasheet is available for this part.
