
The Enersys NP2.6-12FR is a 12V 2.6Ah lead acid secondary battery with a maximum operating temperature of 50°C and a minimum operating temperature of -15°C. It has a desktop mount and a rectangular shape with dimensions of 64mm in height, 134mm in width, and a weight of 1120g. This battery is suitable for use in a variety of applications where a reliable and efficient power source is required.
Enersys NP2.6-12FR technical specifications.
| Battery Type | SECONDARY |
| Capacity | 2.6ah |
| Chemistry/Technology | Lead Acid |
| Height | 64mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | Desktop |
| Number of Cells | 1 |
| Shape | Rectangular |
| Voltage | 12V |
| Weight | 1120g |
| Width | 134mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
