Sign in to ask questions about the Enersys NP4-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Enersys NP4-12 technical specifications.
| Battery Type | SECONDARY |
| Capacity | 4ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Desktop |
| Number of Cells | 1 |
| Series | Genesis® NP |
| Shape | Rectangular |
| Voltage | 12V |
| Voltage Rating | 12V |
| Weight | 1700g |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys NP4-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
