
Secondary Battery, Lead Calcium Alloy, 6V, 4.5Ah, 250mA,
Enersys NP4.5-6 technical specifications.
| Height | 105mm |
| Mount | External |
| Weight | 860g |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys NP4.5-6 to view detailed technical specifications.
No datasheet is available for this part.
