Enersys PC625 technical specifications.
| Capacity | 18ah |
| Chemistry/Technology | Lead Acid |
| Height | 175mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Series | Odyssey® |
| Termination | Threaded |
| Voltage Rating | 12V |
| Weight | 6kg |
| Width | 99.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys PC625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
