Nickel-Metal Hydride Battery Rectangular 8.4V 200mAh Rechargeable
Enix Energies ARH9002 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 8.4V |
| Capacity | 0.2Ah |
| Chemistry | Nickel-Metal Hydride |
| Cell Size | 8.4V |
| Number of Cells | 7 |
| Average Service Life | 500Cycles |
| Memory Effect | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Product Weight | 40g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.