Enocean HSM100 technical specifications.
| Accuracy | 5% |
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Enocean HSM100 to view detailed technical specifications.
No datasheet is available for this part.