STM 330 Series 868 MHz Temperature Sensor Module Dolphin Based
Enocean S3001-D330 technical specifications.
| Package/Case | Module |
| Data Rate | 125Kbps |
| Frequency | 868MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Sensor Type | Temperature |
| RoHS | Compliant |
No datasheet is available for this part.