STM 320 Series 902 MHz Wireless Magnet Contact Sensor Module Dolphin Based
Enocean S3051-D320 technical specifications.
| Package/Case | Module |
| Data Rate | 125Kbps |
| Frequency | 902MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
No datasheet is available for this part.