Sign in to ask questions about the Enocean STM 332U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Enocean STM 332U technical specifications.
| Package/Case | Module |
| Data Rate | 125Kbps |
| Frequency | 902MHz |
| Max Frequency | 902.875MHz |
| Max Operating Temperature | 60°C |
| Memory Size | 2KB |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | Scavenger |
| RoHS | Compliant |
Download the complete datasheet for Enocean STM 332U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.