Enocean STM300 technical specifications.
| Package/Case | Module |
| Current - Receiving | 33mA |
| Current - Transmitting | 24mA |
| Data Rate | 125Kbps |
| Frequency | 868MHz |
| Height | 3.1mm |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 4.5V |
| Memory Size | 2KB |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Sensitivity | -98dBm |
| Series | Scavenger |
| Supply Current | 24mA |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Enocean STM300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
