
The STM300C is a surface-mount RF transceiver module from Enocean, operating within the 315MHz frequency range. It features a data rate of 125Kbps and a sensitivity of -96dBm. The module has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It requires a supply voltage between 2.6V and 4.5V, with a maximum supply current of 24mA. The STM300C is available in a module package with dimensions of 22mm in length, 19mm in width, and 3.1mm in height.
Sign in to ask questions about the Enocean STM300C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Enocean STM300C technical specifications.
| Package/Case | Module |
| Current - Receiving | 33mA |
| Current - Transmitting | 24mA |
| Data Rate | 125Kbps |
| Frequency | 315MHz |
| Height | 3.1mm |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 4.5V |
| Memory Size | 2KB |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Sensitivity | -96dBm |
| Series | Scavenger |
| Supply Current | 24mA |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Enocean STM300C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.