Sign in to ask questions about the Enocean STM330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Enocean STM330 technical specifications.
| Package/Case | Module |
| Data Rate | 125Kbps |
| Frequency | 868.3MHz |
| Height | 8mm |
| Length | 43mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Enocean STM330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
