Sign in to ask questions about the Enocean TCM300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Enocean TCM300 technical specifications.
| Package/Case | Module |
| Current - Receiving | 33mA |
| Current - Transmitting | 24mA |
| Data Rate | 125Kbps |
| Frequency | 868MHz |
| Height | 3.1mm |
| Length | 22mm |
| Max Frequency | 868.3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Sensitivity | -98dBm |
| Supply Current | 24mA |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Enocean TCM300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
