
The TCM320 is a RF transceiver module operating at 868MHz with a data rate of 125Kbps. It has a maximum supply voltage of 3.3V and a minimum supply voltage of 2.6V. The module is designed to operate within a temperature range of -25°C to 85°C. It is available in a module package with a height of 5.5mm, length of 36.5mm, and width of 18mm. The TCM320 is not Reach SVHC compliant.
Sign in to ask questions about the Enocean TCM320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Enocean TCM320 technical specifications.
| Package/Case | Module |
| Current - Receiving | 33mA |
| Current - Transmitting | 24mA |
| Data Rate | 125Kbps |
| Frequency | 868MHz |
| Height | 5.5mm |
| Length | 36.5mm |
| Max Frequency | 868.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 2KB |
| Min Supply Voltage | 2.6V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Sensitivity | -98dBm |
| Supply Current | 24mA |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Enocean TCM320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.