Sign in to ask questions about the Enocean TCM320U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Enocean TCM320U technical specifications.
| Package/Case | Module |
| Current - Receiving | 33mA |
| Current - Transmitting | 24mA |
| Data Rate | 125Kbps |
| Frequency | 902MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.6V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Sensitivity | -98dBm |
| Supply Current | 24mA |
| RoHS | Compliant |
Download the complete datasheet for Enocean TCM320U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
