Enovation Controls 5W7432 technical specifications.
| Style | Encapsulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 1A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 230V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.