AC/DC Power Supply Dual-OUT -15V/15V 0.2A/0.2A
Enovation Controls 5W7694 technical specifications.
| Style | Encapsulated |
| Number of Outputs | 2 |
| Output Voltage | -15|15V |
| Maximum Output Current | 0.2|0.2A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 230V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.