AC/DC Power Supply Dual-OUT -12V/12V 0.25A/0.25A
Enovation Controls 5W8299 technical specifications.
| Style | Encapsulated |
| Number of Outputs | 2 |
| Output Voltage | -12|12V |
| Maximum Output Current | 0.25|0.25A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 115V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.