This encapsulated AC/DC power supply features two outputs with a maximum voltage of 12V and a maximum current of 0.25A each. It can handle a maximum output power of 10W. The typical input voltage is 115V AC. The supply is designed for operation in a temperature range of 0 to 40 degrees Celsius. It meets the minimum isolation voltage requirement of 3750VAC.
Enovation Controls 8299 technical specifications.
| Style | Encapsulated |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Maximum Output Current | 0.25|0.25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Typical AC Input Voltage | 115V |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.