The Enovation Controls 8300 is a dual output AC/DC power supply with a maximum output voltage of 15V and a maximum output current of 0.2A. It has a maximum output power of 10W and a typical AC input voltage of 115V. The power supply is encapsulated and has a minimum isolation voltage of 3750VAC. It operates within a temperature range of 0 to 40 degrees Celsius.
Enovation Controls 8300 technical specifications.
| Style | Encapsulated |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Maximum Output Current | 0.2|0.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Typical AC Input Voltage | 115V |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.