The C506 is an encapsulated AC/DC power supply with a single output voltage of 3.3V and a maximum output current of 1A. It has a maximum output power of 10W and a typical AC input voltage of 230V. The power supply provides a minimum isolation voltage of 3750VAC and operates within a temperature range of 0 to 40 degrees Celsius.
Enovation Controls C506 technical specifications.
| Style | Encapsulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Typical AC Input Voltage | 230V |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.