This AC/DC power supply features a single output voltage of 3.3V with a maximum output current of 1A and a maximum output power of 10W. It operates on a typical AC input voltage of 115V and provides a minimum isolation voltage of 3750VAC. The supply is encapsulated and has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C.
Enovation Controls C507 technical specifications.
| Style | Encapsulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Typical AC Input Voltage | 115V |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.