Entegris 4100-060G-F02-B06-B-P1-U1 technical specifications.
| Operating Pressure Range | 0psi to 60psi |
| Accuracy | ±1% |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4 in Flaretek |
| Electrical Termination | Cable |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.