Pressure Sensor -12psi to 30psi Vacuum
Entegris 4150-030V-W04-D00-A-U3 technical specifications.
| Operating Pressure Range | -12psi to 30psi |
| Device Pressure Type | Vacuum |
| Maximum Overload Pressure | 45psi |
| Accuracy | ±1% |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Maximum Output Current | 20mA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Entegris 4150-030V-W04-D00-A-U3 to view detailed technical specifications.
No datasheet is available for this part.