Pressure Sensor 0psi to 60psi Vacuum
Entegris 4250-060G-F08-D30-A-U3 technical specifications.
| Operating Pressure Range | 0psi to 60psi |
| Device Pressure Type | Vacuum |
| Maximum Overload Pressure | 90psi |
| Accuracy | ±1% |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Maximum Output Current | 20mA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Entegris 4250-060G-F08-D30-A-U3 to view detailed technical specifications.
No datasheet is available for this part.