The EN29LV800AT-70TCP is a 48-pin flash memory IC from EON Silicon Solution with a commercial temperature grade. It features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has a maximum supply current of 0.03 milliamps and a maximum standby current of 0.000005 milliamps. The memory IC type is flash, and it has a parallel interface. The JEDEC package code is R-PDSO-G48, and the package type is TSOP1, TSSOP48, 0.8mm pitch, 20mm width.
EON Silicon Solution EN29LV800AT-70TCP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.03 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.