110W AC/DC power supply, single output, 48V at 1.7A, featuring an open-frame, regulated design with screw mounting. This medical-grade component offers 110W maximum output power, 82% typical efficiency, and a minimum isolation voltage of 5757VDC. It operates within a temperature range of 0°C to 70°C, with line regulation of 0.3% and load regulation of 1%. The unit includes a 16-pin terminal block for input and has a package dimension of 127mm x 77.2mm x 27.25mm.
EOS Power LFMVLT110-1304 technical specifications.
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 127 |
| Package Width (mm) | 77.2 |
| Package Height (mm) | 27.25 |
| Seated Plane Height (mm) | 27.25 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 1.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 5757VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2.4A |
| Tolerance | ±3% |
| Ripple & Noise | 1% |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFMVLT110-1304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.