
Quad-output AC/DC power supply, 110W maximum output power, featuring 4 regulated outputs with voltages of 5.1V, 23.5V, 12.5V, and -12.5V, delivering maximum currents of 10A, 2A, 0.8A, and 0.8A respectively. This open-frame, screw-mounted unit offers 16 pins, a 16-pin PCB interface, and operates with 82% typical efficiency. Designed for medical applications, it boasts a minimum isolation voltage of 5757VDC and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EOS Power LFMVLT110-4301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 127 |
| Package Width (mm) | 77.2 |
| Package Height (mm) | 27.25 |
| Seated Plane Height (mm) | 27.25 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5.1|23.5|12.5|-12.5V |
| Maximum Output Current | 10|2|0.8|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 5757VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|5%|7%|7% |
| Maximum Input Current | 2.4A |
| Tolerance | ±3|±5|±7|±7% |
| Ripple & Noise | 1% |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFMVLT110-4301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.