
40W AC/DC power supply, single output, 5.1V at 8A. Features 8 pins, open frame, regulated, and screw mounting. Offers 80% typical efficiency and 5700VDC minimum isolation voltage. Operates from 0°C to 70°C, suitable for medical applications. Line regulation is 0.3%, load regulation is 0.5%, with 1% ripple and noise.
Sign in to ask questions about the EOS Power LFMVLT40-1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EOS Power LFMVLT40-1200 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 101.6 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 27.18 |
| Seated Plane Height (mm) | 27.18 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5.1V |
| Maximum Output Current | 8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 5700VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 0.85A |
| Tolerance | ±3% |
| Ripple & Noise | 1% |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFMVLT40-1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.