40W AC/DC open-frame power supply with a single 48V, 0.83A regulated output. Features 8 pins for PCB mounting, screw terminals for input, and a 101.6mm x 50.8mm x 27.18mm package. Offers 80% typical efficiency, 5700VDC isolation, and operates from 0°C to 70°C, suitable for medical applications. Includes line regulation of 0.3% and load regulation of 0.5%.
EOS Power LFMVLT40-1204 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 101.6 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 27.18 |
| Seated Plane Height (mm) | 27.18 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 0.83A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 5700VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 0.85A |
| Tolerance | ±3% |
| Ripple & Noise | 1% |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFMVLT40-1204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.