
AC/DC power supply, single output, delivering 15V at 4A for a maximum of 60W. This regulated, open-frame unit features 8 pins, screw mounting, and a package measuring 101.6 x 51.8 x 27.18 mm. It boasts 80% typical efficiency, 5700VDC minimum isolation, and operates between 0°C and 70°C. Line regulation is 0.3%, load regulation is 0.5%, with ripple and noise at 1%. Designed for medical applications, it accepts AC/DC input via a pin terminal block.
Sign in to ask questions about the EOS Power LFMVLT60-1202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EOS Power LFMVLT60-1202 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 101.6 |
| Package Width (mm) | 51.8 |
| Package Height (mm) | 27.18 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 5700VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.25A |
| Tolerance | ±3% |
| Ripple & Noise | 1% |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFMVLT60-1202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.