60W AC/DC single-output power supply, 48V at 1.25A, featuring an open-frame, regulated, and non-configurable design. This medical-grade unit offers 8 pins for PCB mounting, with screw terminals for AC input. It boasts 80% typical efficiency, 5700VDC minimum isolation, and operates within a 0°C to 70°C temperature range. Line regulation is 0.3%, load regulation is 0.5%, and ripple & noise is 1%.
EOS Power LFMVLT60-1204 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 101.6 |
| Package Width (mm) | 51.8 |
| Package Height (mm) | 27.18 |
| Seated Plane Height (mm) | 27.18 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 1.25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 5700VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.25A |
| Tolerance | ±3% |
| Ripple & Noise | 1% |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFMVLT60-1204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.