
Triple-output, 60W AC/DC power supply featuring regulated, fixed outputs of 3.3V, 5.2V, and -12.8V with maximum currents of 8A, 3A, and 0.5A respectively. This open-frame, PCB-mountable unit offers 8 pins and screw mounting, with a package measuring 101.6 x 51.8 x 27.18 mm. It boasts 80% typical efficiency, 5700VDC minimum isolation, and operates within a 0°C to 70°C temperature range, suitable for medical applications. Line regulation is 0.3%, with load regulation at 0.5%, 5%, and 5% for the respective outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EOS Power LFMVLT60-3203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 101.6 |
| Package Width (mm) | 51.8 |
| Package Height (mm) | 27.18 |
| Seated Plane Height (mm) | 27.18 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 3.3|5.2|-12.8V |
| Maximum Output Current | 8|3|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 5700VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5%|5% |
| Maximum Input Current | 1.25A |
| Tolerance | ±3|±5|±5% |
| Ripple & Noise | 1.5%|1%|1% |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFMVLT60-3203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.