The LFMWLT200-1003 is an enclosed AC/DC power supply with an output voltage of 24V and a maximum output power of 160W. It has a high efficiency of 86% and a maximum operating temperature of 70°C. The power supply is designed for panel mount and has a weight of 325g. It measures 127mm in length, 76.2mm in width, and 38.1mm in depth. The LFMWLT200-1003 operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EOS Power LFMWLT200-1003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 38.1mm |
| Efficiency | 86% |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 6.66A |
| Output Power | 160W |
| Output Voltage | 24V |
| Weight | 325g |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LFMWLT200-1003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.