The LFMWLT450-1002-I-T is a 15V AC/DC switching power supply with a maximum output current of 16.66mA in conventional mode and 30mA in forced air mode. It has a maximum output power of 450W and a minimum isolation voltage of 5940VDC. The supply operates within a temperature range of 0 to 70°C and has a line regulation of 0.5%. It is suitable for medical applications and has a fixed output type with a load regulation of 3%. The supply has 17 pins and is not configurable.
Checking distributor stock and pricing after the page loads.
EOS Power LFMWLT450-1002-I-T technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 16.66(Convetion)|30(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 450W |
| Minimum Isolation Voltage | 5940VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3% |
| Maximum Input Current | 4.5A |
| Tolerance | ±1% |
| Ripple & Noise | 2% |
| Pin Count | 17 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.