The LFMWLT60-1001 is a 60W AC/DC power supply from EOS Power with an output voltage of 12V and an output current of 5A. It has a depth of 30.48mm and is designed for panel mount applications. The supply operates within a temperature range of -20°C to 70°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EOS Power LFMWLT60-1001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 30.48mm |
| Efficiency | 85% |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Weight | 150g |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for EOS Power LFMWLT60-1001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.