The LFMWLT60-1002-II is a single-output, open frame AC/DC power supply from EOS Power. It provides a fixed output voltage of 15V with a maximum output current of 4A and a maximum output power of 65W. The supply has a high efficiency of 85% and a minimum isolation voltage of 4000VAC. It operates within a temperature range of -20 to 70°C and is suitable for medical applications. The input connector type is a pin terminal block, and the output type is fixed. The power supply has a low line regulation of 0.3% and a low load regulation of 0.5%.
Checking distributor stock and pricing after the page loads.
EOS Power LFMWLT60-1002-II technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 65W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.5A |
| Tolerance | ±3% |
| Ripple & Noise | 1% |
| Pin Count | 11 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.