The EOS Power LFMWLT60-1003 is a 60W AC/DC power supply with a single 24V output and 2.5A current rating. It has a panel mount design with screw terminals and operates within a temperature range of -20°C to 70°C. The device has a length of 101.6mm, width of 50.8mm, and depth of 30.48mm, and weighs 150g. The power supply achieves an efficiency of 85%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EOS Power LFMWLT60-1003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 30.48mm |
| Efficiency | 85% |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| RoHS Compliant | No |
| Weight | 150g |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for EOS Power LFMWLT60-1003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.