The LFMWLT60-1004 is a 48V AC/DC power supply with an efficiency of 85%. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The power supply is mounted via screws and has a weight of 150g. It measures 30.48mm in depth, 101.6mm in length, and 50.8mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EOS Power LFMWLT60-1004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 30.48mm |
| Efficiency | 85% |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Voltage | 48V |
| RoHS Compliant | No |
| Weight | 150g |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for EOS Power LFMWLT60-1004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
