The LFMWLT60-3001 is a 3-output AC/DC power supply with an output voltage of 24V and current of 8A. It measures 101.6mm in length and 50.8mm in width, with a depth of 30.48mm and a weight of 150g. The supply operates within a temperature range of -20°C to 70°C and has an efficiency of 85%. It is not RoHS compliant.
EOS Power LFMWLT60-3001 technical specifications.
| Depth | 30.48mm |
| Efficiency | 85% |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Voltage | 24V |
| RoHS Compliant | No |
| Weight | 150g |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for EOS Power LFMWLT60-3001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
