The LFMWLT60-3001-II is a 3-output regulated AC/DC power supply from EOS Power. It provides three output voltages: 5.2V, 24V, and -12.8V, with maximum output currents of 8A, 1.5A, and 0.5A, respectively. The supply has a maximum output power of 65W and an efficiency of 85% typical. It features a minimum isolation voltage of 4000VAC and operates within a temperature range of -20°C to 70°C. The power supply is designed for medical applications and has a pin terminal block input connector.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5.2|24|-12.8V |
| Maximum Output Current | 8|1.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 65W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5%|5% |
| Maximum Input Current | 1.5A |
| Tolerance | ±3|±5|±5% |
| Ripple & Noise | 1% |
| Pin Count | 11 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |