AC/DC Power Supply Triple-OUT 3.3V/5.2V/-12.8V 8A/3A/0.5A 65W 11-Pin
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 3.3|5.2|-12.8V |
| Maximum Output Current | 8|3|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 65W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5%|5% |
| Maximum Input Current | 1.5A |
| Tolerance | ±3|±5|±5% |
| Ripple & Noise | 1.5%|1%|1% |
| Pin Count | 11 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |