
Open frame, regulated AC/DC power supply delivering 5.1V at 12A for a maximum output of 110W. Features include a 16-pin configuration for PCB mounting, screw mounting style, and a 127mm x 77.2mm x 27.25mm package. Offers 82% typical efficiency, 4242VDC minimum isolation, and operates within a 0°C to 70°C temperature range. Specifications include 0.3% line regulation, 1% load regulation, and 1% ripple & noise.
EOS Power LFVLT110-1300 technical specifications.
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 127 |
| Package Width (mm) | 77.2 |
| Package Height (mm) | 27.25 |
| Seated Plane Height (mm) | 27.25 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5.1V |
| Maximum Output Current | 12A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2.4A |
| Tolerance | ±3% |
| Ripple & Noise | 1% |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFVLT110-1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.