Single-output AC/DC power supply delivering 15V at 2.7A, with a maximum output power of 40W. This regulated, open-frame unit features 8 pins for PCB mounting and screw terminals for input connection. It operates with 80% typical efficiency, 0.3% line regulation, and 0.5% load regulation, offering a minimum isolation voltage of 4242VDC. The component supports an operating temperature range of 0°C to 70°C.
EOS Power LFVLT40-1202 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 101.6 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 27.18 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 2.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 0.85A |
| Tolerance | ±3% |
| Ripple & Noise | 1% |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFVLT40-1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.