EOS Power LFVLT40-3200 technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Mount | Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 40W |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LFVLT40-3200 to view detailed technical specifications.
No datasheet is available for this part.
