The LFVLT40-3203 is an AC/DC power supply with three outputs, delivering 12.8V at 6A. It measures 101.6mm in length, 50.8mm in width, and 27.18mm in depth, weighing 150g. The supply operates within a temperature range of 0-50°C, with an efficiency of 75%. It is designed for general use in power products.
Checking distributor stock and pricing after the page loads.
| Depth | 27.18mm |
| Efficiency | 75% |
| Length | 101.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Output Current | 6A |
| Output Voltage | 12.8V |
| Weight | 150g |
| Width | 50.8mm |
| RoHS | Compliant |