
Power Supply; AC-DC; 12V; 6.8A; 90-264V In; Open Frame; Panel Mount; 82W; LFVTL Series
Checking distributor stock and pricing after the page loads.
EOS Power LFVLT80-1001 technical specifications.
| Efficiency | 85% |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 82W |
| RoHS | Compliant |
