
80W AC/DC power supply, single output, 36V at 2.2A. This regulated, open-frame unit features a 16-pin terminal block for AC input and DC output, with screw mounting. It offers 87% typical efficiency, 4242VDC minimum isolation, and operates from 0°C to 70°C. Line regulation is 0.3%, load regulation is 1%, with ripple and noise at 1%. Package dimensions are 127mm x 77.2mm x 27.25mm.
EOS Power LFVLT80-1008 technical specifications.
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 127 |
| Package Width (mm) | 77.2 |
| Package Height (mm) | 27.25 |
| Seated Plane Height (mm) | 27.25 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 2.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 80W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.7A |
| Tolerance | ±3% |
| Ripple & Noise | 1% |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFVLT80-1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.